Part Details for 74LVC02APW,112 by NXP Semiconductors
Overview of 74LVC02APW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC02APW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC02APW,112
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC02APW,112) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tube | 3820 |
|
RFQ | |
|
Rochester Electronics | 74LVC02APW - NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 34101 |
|
$0.0871 / $0.1025 | Buy Now |
Part Details for 74LVC02APW,112
74LVC02APW,112 CAD Models
74LVC02APW,112 Part Data Attributes
|
74LVC02APW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC02APW,112
NXP Semiconductors
74LVC02A - Quad 2-input NOR gate TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC02APW,112
This table gives cross-reference parts and alternative options found for 74LVC02APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC02APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LVC02APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LVC02APW,112 vs N74LVC02APWDH-T |
N74LVC02PW-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LVC02APW,112 vs N74LVC02PW-T |
SN74LVC02APWTE4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LVC02APW,112 vs SN74LVC02APWTE4 |
74LVC02APW-T | NOR Gate | Nexperia | 74LVC02APW,112 vs 74LVC02APW-T |
74LVC02APWDH-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LVC02APW,112 vs 74LVC02APWDH-T |
74LVC02PWDH | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | 74LVC02APW,112 vs 74LVC02PWDH |
SN74LVC02APWRG4 | Quadruple 2-Input Positive-NOR Gate 14-TSSOP -40 to 125 | Texas Instruments | 74LVC02APW,112 vs SN74LVC02APWRG4 |
74LVC02APW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 74LVC02APW,112 vs 74LVC02APW |
SN74LVC02APWG4 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LVC02APW,112 vs SN74LVC02APWG4 |
74LVC02APW-Q100J | 74LVC02A-Q100 - Quad 2-input NOR gate@en-us TSSOP 14-Pin | Nexperia | 74LVC02APW,112 vs 74LVC02APW-Q100J |