-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC00A - Quad 2-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC00AD | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 125 | |
SN74LVC00ADT | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 125 | |
SN74LVC00ADBR | Texas Instruments | Quadruple 2-Input Positive-NAND Gate 14-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_16726913
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 1247 Package Multiple: 1 Date Code: 1844 | Europe - 4517 |
|
$0.1004 | Buy Now |
DISTI #
V79:2366_27388441
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1730 | Americas - 86 |
|
$0.1160 / $0.1385 | Buy Now |
DISTI #
67511719
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1730 | Americas - 86 |
|
$0.1385 | Buy Now |
|
Rochester Electronics | 74LVC00AD - NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57 |
|
$0.0913 / $0.1074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC00AD,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC00AD,112
Nexperia
74LVC00A - Quad 2-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-08-11 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC00AD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC00AD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX00DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74LVC00AD,112 vs MC74LCX00DR2 |
74LVC00D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00AD,112 vs 74LVC00D-T |
935249960112 | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LVC00AD,112 vs 935249960112 |
TC74LCX00F | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | 74LVC00AD,112 vs TC74LCX00F |
MC74LCX00DG | Low Voltage CMOS Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | onsemi | 74LVC00AD,112 vs MC74LCX00DG |
SN74LVC00AD | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | 74LVC00AD,112 vs SN74LVC00AD |
74LCX00MX | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74LVC00AD,112 vs 74LCX00MX |
TC74LCX00FNELP | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 74LVC00AD,112 vs TC74LCX00FNELP |
SN74LVC00AQDREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | 74LVC00AD,112 vs SN74LVC00AQDREP |
N74LVC00AD | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LVC00AD,112 vs N74LVC00AD |