Part Details for 74LV86BQ,115 by NXP Semiconductors
Overview of 74LV86BQ,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 74LV86BQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LV86BQ - XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PQCC14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3300 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for 74LV86BQ,115
74LV86BQ,115 CAD Models
74LV86BQ,115 Part Data Attributes
|
74LV86BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV86BQ,115
NXP Semiconductors
74LV86 - Quad 2-input exclusive-OR gate QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LV86BQ,115
This table gives cross-reference parts and alternative options found for 74LV86BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV86BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC14BQ,115 | 74AHC(T)14 - Hex inverting Schmitt trigger QFN 14-Pin | NXP Semiconductors | 74LV86BQ,115 vs 74AHC14BQ,115 |
74HCT08BQ | IC HCT SERIES, QUAD 2-INPUT AND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LV86BQ,115 vs 74HCT08BQ |
74HC04BQ | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LV86BQ,115 vs 74HC04BQ |
74HC04BQ,115 | 74HC(T)04 - Hex inverter QFN 14-Pin | NXP Semiconductors | 74LV86BQ,115 vs 74HC04BQ,115 |
74LCX04BQX | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | Fairchild Semiconductor Corporation | 74LV86BQ,115 vs 74LCX04BQX |
74LVC11BQ,115 | 74LVC11 - Triple 3-input AND gate QFN 14-Pin | NXP Semiconductors | 74LV86BQ,115 vs 74LVC11BQ,115 |
74LVT14BQ,115 | 74LVT14 - 3.3 V hex inverter Schmitt trigger QFN 14-Pin | NXP Semiconductors | 74LV86BQ,115 vs 74LVT14BQ,115 |
74HC32BQ,115 | 74HC(T)32 - Quad 2-input OR gate QFN 14-Pin | NXP Semiconductors | 74LV86BQ,115 vs 74HC32BQ,115 |
74HCT32BQ | IC HCT SERIES, QUAD 2-INPUT OR GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LV86BQ,115 vs 74HCT32BQ |
74AHCT00BQ | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3MM, 0.85 MM, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LV86BQ,115 vs 74AHCT00BQ |