-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2694
|
Newark | Flip-Flop, D Type, 70Ns, Tssop-14, Logic Family/Base Number:74Lv74, Flip-Flop Type:D, Propagation Delay:70Ns, Frequency:110Mhz, Output Current:-, Logic Case Style:Tssop, No. Of Pins:14Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Nexperia 74LV74PW-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2115 |
|
$0.1080 | Buy Now |
DISTI #
1727-74LV74PW-Q100JCT-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2465 In Stock |
|
$0.1194 / $0.4200 | Buy Now |
DISTI #
74LV74PW-Q100J
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 14-Pin TSSOP - Tape and Reel (Alt: 74LV74PW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1400 | Buy Now |
DISTI #
771-74LV74PWQ100J
|
Mouser Electronics | Flip Flops 74LV74PW-Q100/SOT402/TSSOP14 RoHS: Compliant | 1840 |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
V36:1790_06505741
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2332 | Americas - 5000 |
|
$0.1131 / $0.1308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1229 | Buy Now |
DISTI #
69884149
|
Verical | Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2332 | Americas - 5000 |
|
$0.1131 / $0.1308 | Buy Now |
DISTI #
76068007
|
Verical | Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 1125 |
|
$0.1579 / $0.1693 | Buy Now |
|
Rochester Electronics | 74LV74 - Dual D-type flip-flop with set and reset, positive-edge trigger RoHS: Compliant Status: Active Min Qty: 1 | 42100 |
|
$0.1055 / $0.1241 | Buy Now |
DISTI #
74LV74PW-Q100J
|
TTI | Flip Flops 74LV74PW-Q100/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV74PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV74PW-Q100J
Nexperia
74LV74-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 56 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 56 MHz |