Part Details for 74LV4066D by NXP Semiconductors
Overview of 74LV4066D by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV4066D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 480 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 615 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | 492 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for 74LV4066D
74LV4066D CAD Models
74LV4066D Part Data Attributes:
|
74LV4066D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4066D
NXP Semiconductors
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 83 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 30 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LV4066D
This table gives cross-reference parts and alternative options found for 74LV4066D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4066D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC4066DR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D vs SN74AHC4066DR |
SN74LV4066ADRE4 | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D vs SN74LV4066ADRE4 |
SN74LV4066ADR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 | Texas Instruments | 74LV4066D vs SN74LV4066ADR |
74LV4066D,112 | 74LV4066 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | 74LV4066D vs 74LV4066D,112 |
74LV4066D,118 | 74LV4066 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | 74LV4066D vs 74LV4066D,118 |
MC74VHC4066D | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LV4066D vs MC74VHC4066D |
SN74AHC4066DRG4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LV4066D vs SN74AHC4066DRG4 |
MC74VHC4066DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74LV4066D vs MC74VHC4066DR2 |
MC74LVX4066DR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | onsemi | 74LV4066D vs MC74LVX4066DR2 |
74VHC4066M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | 74LV4066D vs 74VHC4066M |