Part Details for 74LV4053PW,118 by NXP Semiconductors
Overview of 74LV4053PW,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV4053PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 3 FUNC, 2 CHANNEL, CMOS, PDSO16 | 200 |
|
$0.2800 / $0.6000 | Buy Now |
Part Details for 74LV4053PW,118
74LV4053PW,118 CAD Models
74LV4053PW,118 Part Data Attributes
|
74LV4053PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4053PW,118
NXP Semiconductors
74LV4053 - Triple single-pole double-throw analog switch TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 435 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 97 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV4053PW,118
This table gives cross-reference parts and alternative options found for 74LV4053PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX4053DT | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4053PW,118 vs MC74LVX4053DT |
74LV4053PW | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PW,118 vs 74LV4053PW |
MC74LVX4053DTG | Analog Multiplexer / Demultiplexer, TSSOP-16, 96-TUBE | onsemi | 74LV4053PW,118 vs MC74LVX4053DTG |
SN74LV4053APWRE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PW,118 vs SN74LV4053APWRE4 |
MC74LVX4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4053PW,118 vs MC74LVX4053DTR2 |
74LV4053PW,118 | 74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | 74LV4053PW,118 vs 74LV4053PW,118 |
TC74LVX4053FT | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer or Switch | Toshiba America Electronic Components | 74LV4053PW,118 vs TC74LVX4053FT |
MC74VHC4053DTR2 | 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4053PW,118 vs MC74VHC4053DTR2 |
MC74VHC4053DT | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74LV4053PW,118 vs MC74VHC4053DT |
SN74LV4053APWTG4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4053PW,118 vs SN74LV4053APWTG4 |