-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LV4051PW,112-1727-ND
|
DigiKey | NEXPERIA 74LV4051PW - SINGLE-END Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7793 In Stock |
|
$0.2700 | Buy Now |
DISTI #
74LV4051PW,112
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube - Rail/Tube (Alt: 74LV4051PW,112) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tube | 80 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 | 0 |
|
$0.5150 | Buy Now |
|
Rochester Electronics | 74LV4051PW - Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, TSSOP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7793 |
|
$0.2321 / $0.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4051PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4051PW,112
Nexperia
74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 107 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LV4051PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC4051MTCX | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.4 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | 74LV4051PW,112 vs 74VHC4051MTCX |
U74HC4051G-P16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, HALOGEN FREE, TSSOP-16 | Unisonic Technologies Co Ltd | 74LV4051PW,112 vs U74HC4051G-P16-R |
SN74LV4051ATPWREP | Enhanced Product 8-channel analog multiplexer/demultiplexer 16-TSSOP -40 to 105 | Texas Instruments | 74LV4051PW,112 vs SN74LV4051ATPWREP |
MC74LVX4051DTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | 74LV4051PW,112 vs MC74LVX4051DTR2G |
MC74VHC4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4051PW,112 vs MC74VHC4051DTR2 |
74LV4051PW,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | 74LV4051PW,112 vs 74LV4051PW,112 |
935191000118 | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOT-403, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4051PW,112 vs 935191000118 |
MC74LVX4051DT | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | 74LV4051PW,112 vs MC74LVX4051DT |
SN74LV4051APW | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LV4051PW,112 vs SN74LV4051APW |
74LV4051PW | Single-Ended Multiplexer | Nexperia | 74LV4051PW,112 vs 74LV4051PW |