-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2682
|
Newark | Analogue Mux/Demux, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LV4051D,118 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 / $0.4780 | Buy Now |
DISTI #
1727-5976-1-ND
|
DigiKey | IC MUX 8:1 85OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$0.1207 / $0.4700 | Buy Now |
DISTI #
74LV4051D,118
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: 74LV4051D,118) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1185 / $0.1415 | Buy Now |
DISTI #
771-LV4051D118
|
Mouser Electronics | Multiplexer Switch ICs 74LV4051D/SOT109/SO16 RoHS: Compliant | 1479 |
|
$0.1200 / $0.4600 | Buy Now |
|
Future Electronics | 74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 7500Reel |
|
$0.1180 / $0.1280 | Buy Now |
|
Rochester Electronics | 74LV4051D - Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.1066 / $0.1254 | Buy Now |
DISTI #
74LV4051D.118
|
TME | IC: digital, demultiplexer,multiplexer, Ch: 8, TTL, SMD, SO16, LV Min Qty: 1 | 233 |
|
$0.1850 / $0.4700 | Buy Now |
DISTI #
74LV4051D,118
|
Avnet Asia | Analog Multiplexer Single 8:1 16-Pin SO T/R (Alt: 74LV4051D,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0956 / $0.0957 | Buy Now |
DISTI #
74LV4051D,118
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SO T/R (Alt: 74LV4051D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 85�� 1 SO-16 Analog Switches / Multiplexers ROHS | 2990 |
|
$0.1875 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV4051D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4051D,118
Nexperia
74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1994-08-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 375 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 107 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LV4051D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4051D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | onsemi | 74LV4051D,118 vs MC74VHC4051D |
MC74VHC4051DR2G | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Rochester Electronics LLC | 74LV4051D,118 vs MC74VHC4051DR2G |
MC74VHC4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74LV4051D,118 vs MC74VHC4051DR2 |
MC74LVX4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | 74LV4051D,118 vs MC74LVX4051D |
MC74LVX4051DR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | 74LV4051D,118 vs MC74LVX4051DR2 |
MC74LVX4051MEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, EIAJ, SOP-16 | onsemi | 74LV4051D,118 vs MC74LVX4051MEL |
MC74LVX4051D | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Rochester Electronics LLC | 74LV4051D,118 vs MC74LVX4051D |
HD74LV4051ARPEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 | Renesas Electronics Corporation | 74LV4051D,118 vs HD74LV4051ARPEL |
74VHC4051M | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74LV4051D,118 vs 74VHC4051M |
74LV4051D,112 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | 74LV4051D,118 vs 74LV4051D,112 |