Logic
74LV4020N,112
Description: 74LV4020 - 14-stage binary ripple counter DIP 16-Pin

Overview of 74LV4020N,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for 74LV4020N,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LV4020N - Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 426
  • 1 $1.0700
  • 25 $1.0500
  • 100 $1.0100
  • 500 $0.9624
  • 1,000 $0.9089
$0.9089 / $1.0700 Buy Now

CAD Models for 74LV4020N,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV4020N,112 by NXP Semiconductors

74LV4020N,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, SOT-38, DIP-16
Pin Count
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction
UP
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.025 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Mode of Operation
ASYNCHRONOUS
Number of Bits
14
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
54 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
36 MHz
Want to compare parts?
  1. 74LV4020N,112
    NXP Semiconductors
    74LV4020 - 14-stage binary ripple counter DIP 16-Pin
    VS

Alternate Parts for 74LV4020N,112

This table gives cross-reference parts and alternative options found for 74LV4020N,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4020N,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV4020N LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT-38, DIP-16 NXP Semiconductors 74LV4020N,112 vs 74LV4020N
Part Number Description Manufacturer Compare
74HC4040D,653 74HC(T)4040 - 12-stage binary ripple counter SOP 16-Pin NXP Semiconductors 74LV4020N,112 vs 74HC4040D,653
5962R9662806VYX Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDFP16, CERAMIC, DFP-16 Harris Semiconductor 74LV4020N,112 vs 5962R9662806VYX
CD4040BEE4 CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 Texas Instruments 74LV4020N,112 vs CD4040BEE4
CD4040BKMSH Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDFP16 Harris Semiconductor 74LV4020N,112 vs CD4040BKMSH
MC14040BCPD 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 Motorola Mobility LLC 74LV4020N,112 vs MC14040BCPD
74LV4060N LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors 74LV4020N,112 vs 74LV4060N
CD4040BKMSR 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDFP16 Intersil Corporation 74LV4020N,112 vs CD4040BKMSR
HEF4040BP,652 HEF4040B - 12-stage binary ripple counter DIP 16-Pin NXP Semiconductors 74LV4020N,112 vs HEF4040BP,652
HEF4040BD IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, SOT-74, CERDIP-16, Counter NXP Semiconductors 74LV4020N,112 vs HEF4040BD
MC14040BCL 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 74LV4020N,112 vs MC14040BCL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV4020N,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV4020N,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV4020N,112 would you like to use for your alert(s)?
  • Please alert me when 74LV4020N,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV4020N,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV4020N,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV4020N,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV4020N,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV4020N,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: