-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV393DB,112
|
Avnet Americas | Counter/Divider Dual 4-Bit Binary UP 14-Pin SSOP Tube - Rail/Tube (Alt: 74LV393DB,112) RoHS: Compliant Min Qty: 1092 Package Multiple: 1092 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV393DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV393DB,112
Nexperia
SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | PLASTIC, SOT-337, SSOP2-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 35 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74LV393DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV393DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935198240118 | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Counter | NXP Semiconductors | 74LV393DB,112 vs 935198240118 |
SN74LV393ADBR | Dual 4-Bit Binary Counters 14-SSOP -40 to 85 | Texas Instruments | 74LV393DB,112 vs SN74LV393ADBR |
935198240112 | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 5.30 MM, PLASTIC, MO-150AB, SOT-337-1, SSOP2-14, Counter | NXP Semiconductors | 74LV393DB,112 vs 935198240112 |
SN74LV393ADB | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74LV393DB,112 vs SN74LV393ADB |
74LV393DB,118 | SSOP1 14-Pin | Nexperia | 74LV393DB,112 vs 74LV393DB,118 |
74LV393DB | Binary Counter | Nexperia | 74LV393DB,112 vs 74LV393DB |
74LV393DB,118 | 74LV393 - Dual 4-bit binary ripple counter SSOP1 14-Pin | NXP Semiconductors | 74LV393DB,112 vs 74LV393DB,118 |
74LV393DB-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-337, SSOP2-14, Counter | NXP Semiconductors | 74LV393DB,112 vs 74LV393DB-T |
935198240118 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | 74LV393DB,112 vs 935198240118 |
SN74LV393ADBRE4 | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74LV393DB,112 vs SN74LV393ADBRE4 |