Part Details for 74LV32D by Philips Semiconductors
Overview of 74LV32D by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1147 |
|
RFQ | ||
|
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 2000 |
|
$0.3860 / $0.9650 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 917 |
|
$0.4632 / $1.1580 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 69 |
|
Buy Now | |
|
ComSIT USA | QUAD 2-INPUT OR GATE OR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant |
|
|
RFQ |
Part Details for 74LV32D
74LV32D CAD Models
74LV32D Part Data Attributes
|
74LV32D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV32D
Philips Semiconductors
OR Gate, CMOS, PDSO14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.016 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 16 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |