-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9104
|
Newark | Nor Gate, Single, 2 I/P, Tssop-5, Logic Family/Base Number:74Lv1T02, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LV1T02GWH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1420 |
|
$0.1190 / $0.3330 | Buy Now |
DISTI #
1727-7712-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
591 In Stock |
|
$0.0785 / $0.3600 | Buy Now |
DISTI #
771-74LV1T02GWH
|
Mouser Electronics | Translation - Voltage Levels 74LV1T02GW/SOT353/UMT5 RoHS: Compliant | 4280 |
|
$0.0740 / $0.2200 | Buy Now |
|
Future Electronics | 74LV Series 5.5 V 8 mA 2-Input Single Supply Translating NOR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0697 / $0.0782 | Buy Now |
|
Future Electronics | 74LV Series 5.5 V 8 mA 2-Input Single Supply Translating NOR Gate - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0677 / $0.0764 | Buy Now |
|
Rochester Electronics | 74LV1T02GW - 2-Input Single Supply Translating NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 466755 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
74LV1T02GWH
|
TTI | Translation - Voltage Levels 74LV1T02GW/SOT353/UMT5 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0720 | Buy Now |
DISTI #
74LV1T02GWH
|
Avnet Asia | NOR Flash 1-Element 2Input 5-Pin TSSOP T/R (Alt: 74LV1T02GWH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1113 / $0.1245 | Buy Now |
DISTI #
74LV1T02GWH
|
EBV Elektronik | NOR Flash 1-Element 2Input 5-Pin TSSOP T/R (Alt: 74LV1T02GWH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy