-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV17A - Hex buffer Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH6297
|
Newark | 74Lv17Apw/Sot402/Tssop14 Rohs Compliant: Yes |Nexperia 74LV17APWJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 | Buy Now |
DISTI #
1727-7499-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4314 In Stock |
|
$0.1342 / $0.3600 | Buy Now |
DISTI #
74LV17APWJ
|
Avnet Americas | Schmitt Trigger Buffer Hex Non-Inverting 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV17APWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1204 | Buy Now |
DISTI #
771-74LV17APWJ
|
Mouser Electronics | Buffers & Line Drivers 74LV17APW/SOT402/TSSOP14 RoHS: Compliant | 4305 |
|
$0.1300 / $0.4100 | Buy Now |
DISTI #
V79:2366_28604507
|
Arrow Electronics | Schmitt Trigger Buffer 6-CH Non-Inverting Push-Pull CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 752 Package Multiple: 1 Date Code: 2229 | Americas - 2800 |
|
$0.1464 / $0.1679 | Buy Now |
DISTI #
V99:2348_18210054
|
Arrow Electronics | Schmitt Trigger Buffer 6-CH Non-Inverting Push-Pull CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 | Americas - 9 |
|
$0.1289 / $0.2328 | Buy Now |
|
Future Electronics | 74LV Series 5.5 V 70 mA 500 mW Hex Inverting Schmitt Trigger - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
70332718
|
Verical | Schmitt Trigger Buffer 6-CH Non-Inverting Push-Pull CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 752 Package Multiple: 1 Date Code: 2229 | Americas - 2800 |
|
$0.1464 / $0.1679 | Buy Now |
|
Rochester Electronics | 74LV17A - Hex buffer Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 901 |
|
$0.1079 / $0.1269 | Buy Now |
DISTI #
74LV17APWJ
|
TTI | Buffers & Line Drivers 74LV17APW/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV17APWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV17APWJ
Nexperia
74LV17A - Hex buffer Schmitt trigger@en-us TSSOP 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 28 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |