Part Details for 74LV123BQ by Nexperia
Overview of 74LV123BQ by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for 74LV123BQ
74LV123BQ CAD Models
74LV123BQ Part Data Attributes
|
74LV123BQ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV123BQ
Nexperia
Monostable Multivibrator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 92 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LV123BQ
This table gives cross-reference parts and alternative options found for 74LV123BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV123BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV123DB,112 | 74LV123 - Dual retriggerable monostable multivibrator with reset SSOP1 16-Pin | NXP Semiconductors | 74LV123BQ vs 74LV123DB,112 |
HD74LV123ARP | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | 74LV123BQ vs HD74LV123ARP |
SN74LV123ADGVRG4 | Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 85 | Texas Instruments | 74LV123BQ vs SN74LV123ADGVRG4 |
SN74LV221ADGVR | DUAL MONOSTABLE MULTIVIBRATORS 16-TVSOP -40 to 85 | Texas Instruments | 74LV123BQ vs SN74LV221ADGVR |
HD74LV123AFP | Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74LV123BQ vs HD74LV123AFP |
SN74LV221ANSRG4 | DUAL MONOSTABLE MULTIVIBRATORS 16-SO -40 to 85 | Texas Instruments | 74LV123BQ vs SN74LV221ANSRG4 |
HD74LV123AFP-E | LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | 74LV123BQ vs HD74LV123AFP-E |
HD74LV221ARP-EL | LV/LV-A/LVX/H SERIES, MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | 74LV123BQ vs HD74LV221ARP-EL |
TC7MH221AFK | IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | 74LV123BQ vs TC7MH221AFK |
HD74LV2G123AUS | LV/LV-A/LVX/H SERIES, MONOSTABLE MULTIVIBRATOR, PDSO8, SSOP-8 | Renesas Electronics Corporation | 74LV123BQ vs HD74LV2G123AUS |