-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8287
|
Newark | And Gate, 2 I/P, -40 To 125Deg C, Logic Family/Base Number:74Lv08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LV08APWJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1403 |
|
$0.1890 / $0.4600 | Buy Now |
DISTI #
1727-8469-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13505 In Stock |
|
$0.1177 / $0.2900 | Buy Now |
DISTI #
74LV08APWJ
|
Avnet Americas | AND Gate 4-Element 2-IN 14-Pin TSSOP T/R - Tape and Reel (Alt: 74LV08APWJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 / $0.1331 | Buy Now |
DISTI #
771-74LV08APWJ
|
Mouser Electronics | Logic Gates 74LV08APW/SOT402/TSSOP14 RoHS: Compliant | 1879 |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
V36:1790_22989534
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 680 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2220 | Americas - 5000 |
|
$0.1075 / $0.1471 | Buy Now |
DISTI #
V99:2348_22989534
|
Arrow Electronics | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1924 | Americas - 1503 |
|
$0.1060 / $0.2900 | Buy Now |
|
Future Electronics | 74LV08APW/SOT402/TSSOP14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
|
Future Electronics | 74LV08APW/SOT402/TSSOP14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
75303508
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 680 Package Multiple: 1 Date Code: 2220 | Americas - 5000 |
|
$0.1075 / $0.1471 | Buy Now |
DISTI #
34003270
|
Verical | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1924 | Americas - 1503 |
|
$0.1060 / $0.2340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy