Part Details for 74LV07AS14-13 by Diodes Incorporated
Overview of 74LV07AS14-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV07AS14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV07AS14-13DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$0.0928 / $0.4200 | Buy Now |
DISTI #
74LV07AS14-13
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: 74LV07AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0642 / $0.0759 | Buy Now |
DISTI #
621-74LV07AS14-13
|
Mouser Electronics | Buffers & Line Drivers 6 Hex Inv 2 to 5.5V 12mA at Vcc 4.5V RoHS: Compliant | 2488 |
|
$0.1030 / $0.4200 | Buy Now |
DISTI #
V36:1790_06685005
|
Arrow Electronics | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2206 | Americas - 5000 |
|
$0.0898 / $0.1118 | Buy Now |
DISTI #
70550847
|
RS | Hex Buffers With Open Drain SOIC14 | Diodes Inc 74LV07AS14-13 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 | RFQ |
|
Future Electronics | 74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0946 / $0.1070 | Buy Now |
|
Future Electronics | 74LV Series 2 to 5.5 V Surface Mount Open Drain Output Hex Buffer - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0946 / $0.1070 | Buy Now |
DISTI #
74LV07AS14-13
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: 74LV07AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0642 / $0.0759 | Buy Now |
DISTI #
74LV07AS14-13
|
TME | IC: digital, buffer,non-inverting, Ch: 6, SMD, SO14, LV, 2÷5.5VDC Min Qty: 5 | 3255 |
|
$0.1050 / $0.1720 | Buy Now |
DISTI #
74LV07AS14-13
|
Avnet Silica | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R (Alt: 74LV07AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |