-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV07APW - Hex buffer with open-drain outputs@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3577
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74LV07APWJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 | Buy Now |
DISTI #
1727-74LV07APWJCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1194 / $0.4200 | Buy Now |
DISTI #
74LV07APWJ
|
Avnet Americas | 74LV07APW/SOT402/TSSOP14 - Tape and Reel (Alt: 74LV07APWJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 / $0.1331 | Buy Now |
DISTI #
771-74LV07APWJ
|
Mouser Electronics | Buffers & Line Drivers 74LV07APW/SOT402/TSSOP14 RoHS: Compliant | 783 |
|
$0.1160 / $0.4200 | Buy Now |
DISTI #
V36:1790_18210050
|
Arrow Electronics | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2151 | Americas - 5000 |
|
$0.1074 / $0.1269 | Buy Now |
|
Future Electronics | 74LV Series 5.5 V 70 mA 500 mW Hex Buffer with Open-Drain Output - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
70815255
|
Verical | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2151 | Americas - 5000 |
|
$0.1074 / $0.1269 | Buy Now |
|
Rochester Electronics | 74LV07APW - Hex buffer with open-drain outputs RoHS: Compliant Status: Active Min Qty: 1 | 130395 |
|
$0.1003 / $0.1180 | Buy Now |
DISTI #
74LV07APWJ
|
TTI | Buffers & Line Drivers 74LV07APW/SOT402/TSSOP14 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
74LV07APWJ
|
Avnet Americas | 74LV07APW/SOT402/TSSOP14 - Tape and Reel (Alt: 74LV07APWJ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 / $0.1331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV07APWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV07APWJ
Nexperia
74LV07APW - Hex buffer with open-drain outputs@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |