Part Details for 74LV05AS14-13 by Diodes Incorporated
Overview of 74LV05AS14-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 74LV05AS14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LV05AS14-13DICT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4835 In Stock |
|
$0.0928 / $0.5500 | Buy Now |
DISTI #
74LV05AS14-13
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: 74LV05AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.0568 | Buy Now |
DISTI #
621-74LV05AS14-13
|
Mouser Electronics | Inverters 6 Hex Inv 2 to 5V 12mA at Vcc 4.5V RoHS: Compliant | 2475 |
|
$0.0980 / $0.4800 | Buy Now |
|
Bristol Electronics | 4627 |
|
RFQ | ||
|
Quest Components | 3701 |
|
$0.1360 / $0.6800 | Buy Now | |
DISTI #
74LV05AS14-13
|
TME | IC: digital, inverter, Ch: 6, CMOS, SMD, SO14, 2÷5.5VDC, -40÷150°C Min Qty: 5 | 0 |
|
$0.0960 / $0.1760 | RFQ |
DISTI #
74LV05AS14-13
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin SOIC T/R (Alt: 74LV05AS14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC INVERTER OD 6CH 1-INP 14SO | 2450 |
|
$0.1229 / $0.1308 | Buy Now |
|
LCSC | 6 20uA 7.5ns5V50pF 2V5.5V SO-14 Inverters ROHS | 50 |
|
$0.1280 / $0.1362 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1223 | Buy Now |
Part Details for 74LV05AS14-13
74LV05AS14-13 CAD Models
74LV05AS14-13 Part Data Attributes
|
74LV05AS14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LV05AS14-13
Diodes Incorporated
Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.635 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19.5 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |