Part Details for 74LV04BQ by NXP Semiconductors
Overview of 74LV04BQ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LV04BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2999 |
|
RFQ |
Part Details for 74LV04BQ
74LV04BQ CAD Models
74LV04BQ Part Data Attributes:
|
74LV04BQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV04BQ
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LV04BQ
This table gives cross-reference parts and alternative options found for 74LV04BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV04BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV04BQ | Inverter | Nexperia | 74LV04BQ vs 74LV04BQ |
74LV04BQ,115 | 74LV04 - Hex inverter QFN 14-Pin | NXP Semiconductors | 74LV04BQ vs 74LV04BQ,115 |