Part Details for 74LV00DB by NXP Semiconductors
Overview of 74LV00DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV00DB
74LV00DB CAD Models
74LV00DB Part Data Attributes
|
74LV00DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV00DB
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LV00DB
This table gives cross-reference parts and alternative options found for 74LV00DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV00ADBRG4 | Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 125 | Texas Instruments | 74LV00DB vs SN74LV00ADBRG4 |
74LV00DB,118 | 74LV00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin | Nexperia | 74LV00DB vs 74LV00DB,118 |
SN74LV00ADBR | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125 | Texas Instruments | 74LV00DB vs SN74LV00ADBR |
N74LV00DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00DB vs N74LV00DB-T |
SN74LV00DB | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74LV00DB vs SN74LV00DB |
74LV00DB-T | NAND Gate | Nexperia | 74LV00DB vs 74LV00DB-T |
N74LV00DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LV00DB vs N74LV00DB |