Datasheets
74LV00DB,112 by:

74LV00 - Quad 2-input NAND gate SSOP1 14-Pin

Part Details for 74LV00DB,112 by NXP Semiconductors

Overview of 74LV00DB,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74LV00DB,112

74LV00DB,112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LV00DB,112 Part Data Attributes

74LV00DB,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LV00DB,112 NXP Semiconductors 74LV00 - Quad 2-input NAND gate SSOP1 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP1
Package Description 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
Pin Count 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.006 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 18 ns
Propagation Delay (tpd) 31 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 74LV00DB,112

This table gives cross-reference parts and alternative options found for 74LV00DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LV00DB,118 74LV00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin Nexperia 74LV00DB,112 vs 74LV00DB,118
SN74LV00ADBLE Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 85 Texas Instruments 74LV00DB,112 vs SN74LV00ADBLE
SN74LV00DB LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SSOP-14 Texas Instruments 74LV00DB,112 vs SN74LV00DB
74LV00DB,112 74LV00 - Quad 2-input NAND gate@en-us SSOP1 14-Pin Nexperia 74LV00DB,112 vs 74LV00DB,112
N74LV00DB IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74LV00DB,112 vs N74LV00DB
74LV00DB-T NAND Gate Nexperia 74LV00DB,112 vs 74LV00DB-T
SN74LV00ADBRG4 Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 125 Texas Instruments 74LV00DB,112 vs SN74LV00ADBRG4
74LV00DB NAND Gate Nexperia 74LV00DB,112 vs 74LV00DB
74LV00DB IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors 74LV00DB,112 vs 74LV00DB
935170130112 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LV00DB,112 vs 935170130112
Part Number Description Manufacturer Compare
74HCT10DB IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 74LV00DB,112 vs 74HCT10DB
74LV00PW,698 74LV00 - Quad 2-input NAND gate TSSOP 14-Pin NXP Semiconductors 74LV00DB,112 vs 74LV00PW,698
N74LV00PWDH IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74LV00DB,112 vs N74LV00PWDH
74LV00DB-T NAND Gate Nexperia 74LV00DB,112 vs 74LV00DB-T
SN74LV00ADBRG4 Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 125 Texas Instruments 74LV00DB,112 vs SN74LV00ADBRG4
74HCT10D,652 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors 74LV00DB,112 vs 74HCT10D,652
74LV00DB IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors 74LV00DB,112 vs 74LV00DB
N74LV00D IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 74LV00DB,112 vs N74LV00D
HD74LV00ARPEL LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 Renesas Electronics Corporation 74LV00DB,112 vs HD74LV00ARPEL
74LV00PW NAND Gate Nexperia 74LV00DB,112 vs 74LV00PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV00DB,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV00DB,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV00DB,112 would you like to use for your alert(s)?
  • Please alert me when 74LV00DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV00DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV00DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV00DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV00DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV00DB,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: