Part Details for 74LS365AFC by Fairchild Semiconductor Corporation
Overview of 74LS365AFC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LS365AFC
74LS365AFC CAD Models
74LS365AFC Part Data Attributes
|
74LS365AFC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS365AFC
Fairchild Semiconductor Corporation
Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDFP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-XDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 74LS365AFC
This table gives cross-reference parts and alternative options found for 74LS365AFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS365AFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS365AFCQM | Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDFP16, | Fairchild Semiconductor Corporation | 74LS365AFC vs 74LS365AFCQM |
74LS365AFCQM | Bus Driver, | Rochester Electronics LLC | 74LS365AFC vs 74LS365AFCQM |