Part Details for 74LS136PC by Fairchild Semiconductor Corporation
Overview of 74LS136PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74LS136PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Plastic, DIP | 65 |
|
$0.6090 / $1.3050 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Plastic, DIP | 8 |
|
$1.0436 / $1.3045 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 74LS136PC
74LS136PC CAD Models
74LS136PC Part Data Attributes:
|
74LS136PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LS136PC
Fairchild Semiconductor Corporation
XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 74LS136PC
This table gives cross-reference parts and alternative options found for 74LS136PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS136PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS136N | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74LS136PC vs N74LS136N |
N74LS136A | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | NXP Semiconductors | 74LS136PC vs N74LS136A |
DM74LS136N | IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 74LS136PC vs DM74LS136N |
DM74LS136N | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 74LS136PC vs DM74LS136N |
N74LS136A | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | 74LS136PC vs N74LS136A |