Part Details for 74LS08N by Signetics
Overview of 74LS08N by Signetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for 74LS08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 26 |
|
$0.2825 / $0.3390 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 39 |
|
$0.3465 / $0.7700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 128 |
|
$0.3390 / $0.5650 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 74LS08N
74LS08N CAD Models
74LS08N Part Data Attributes
|
74LS08N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS08N
Signetics
AND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |