Part Details for 74LS00N by Signetics
Overview of 74LS00N by Signetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LS00N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 784 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 36 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 1 |
|
$0.9100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 627 |
|
$0.9200 / $2.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 257 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 74LS00N
74LS00N CAD Models
74LS00N Part Data Attributes:
|
74LS00N
Signetics
Buy Now
Datasheet
|
Compare Parts:
74LS00N
Signetics
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 74LS00N
This table gives cross-reference parts and alternative options found for 74LS00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS132-PCC | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | 74LS00N vs UT54ACS132-PCC |
UT54ACS132PCX | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 74LS00N vs UT54ACS132PCX |
UT54ACS132-PCX | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | 74LS00N vs UT54ACS132-PCX |
UT54ACS132PCA | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 74LS00N vs UT54ACS132PCA |
UT54ACS132-PCA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | 74LS00N vs UT54ACS132-PCA |
74LS00N | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | 74LS00N vs 74LS00N |
UT54ACS132PQAR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 74LS00N vs UT54ACS132PQAR |
UT54ACS132PVCR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 74LS00N vs UT54ACS132PVCR |
5962H9654201QCA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | 74LS00N vs 5962H9654201QCA |
UT54ACS132PVAR | AC SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | 74LS00N vs UT54ACS132PVAR |