Logic
74LCX646MTR
STMicroelectronics
Description: LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, MICRO, PLASTIC, SO-24

Overview of 74LCX646MTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LCX646MTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX646MTR by STMicroelectronics

74LCX646MTR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74LCX646MTR
    STMicroelectronics
    LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, MICRO, PLASTIC, SO-24
    VS

Alternate Parts for 74LCX646MTR

This table gives cross-reference parts and alternative options found for 74LCX646MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX646MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX646DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Motorola Mobility LLC 74LCX646MTR vs MC74LCX646DW
IDT74LVC646ASO8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 1.27 MM PITCH, SOIC-24 Integrated Device Technology Inc 74LCX646MTR vs IDT74LVC646ASO8
PI74LCX646S Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74LCX646MTR vs PI74LCX646S
74LCX646M LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, MICRO, SO-24 STMicroelectronics 74LCX646MTR vs 74LCX646M
74LCX646M1R LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 STMicroelectronics 74LCX646MTR vs 74LCX646M1R
74LVC646AD,112 74LVC646A - Octal bus transceiver/register; 3-state SOP 24-Pin NXP Semiconductors 74LCX646MTR vs 74LVC646AD,112
PI74LCX646SX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74LCX646MTR vs PI74LCX646SX
SN74LVC646DWR LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments 74LCX646MTR vs SN74LVC646DWR
TC74LCX646FW IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX646MTR vs TC74LCX646FW
SN74LVC646DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC 74LCX646MTR vs SN74LVC646DW
Part Number Description Manufacturer Compare
MC74LCX652SD LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Motorola Mobility LLC 74LCX646MTR vs MC74LCX652SD
SN74LVC646ANSRG4 IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOP-24, Bus Driver/Transceiver Texas Instruments 74LCX646MTR vs SN74LVC646ANSRG4
SN74LVC652APWR Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74LCX646MTR vs SN74LVC652APWR
SN74LVC652APWTG4 Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74LCX646MTR vs SN74LVC652APWTG4
IDT74LVC652APG8 Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.65 MM PITCH, TSSOP-24 Integrated Device Technology Inc 74LCX646MTR vs IDT74LVC652APG8
SN74LVC646ADBLE Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments 74LCX646MTR vs SN74LVC646ADBLE
74LCX646MSAX Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 Fairchild Semiconductor Corporation 74LCX646MTR vs 74LCX646MSAX
SN74LVC652PWLE LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments 74LCX646MTR vs SN74LVC652PWLE
PI74LCX646S Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 74LCX646MTR vs PI74LCX646S
SN74LVC646DW LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC 74LCX646MTR vs SN74LVC646DW

Related Parts for 74LCX646MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX646MTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX646MTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74LCX646MTR would you like to use for your alert(s)?
  • Please alert me when 74LCX646MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX646MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX646MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX646MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX646MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX646MTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: