-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LCX Series Octal Bus Buffer (3-State, Inverted)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX540FT by Toshiba America Electronic Components is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74LCX540FTCT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20TSSOP Min Qty: 1 Container: Cut Tape |
9855 Cut Tape |
|
$0.2118 / $0.8300 | Buy Now |
DISTI #
264-74LCX540FTDKR-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20TSSOP Min Qty: 1 Container: Digi-Reel |
9855 Digi-Reel® |
|
$0.2118 / $0.8300 | Buy Now |
DISTI #
264-74LCX540FTTR-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20TSSOP Min Qty: 2500 Container: Reel |
7500 Tape & Reel |
|
$0.1425 / $0.1851 | Buy Now |
DISTI #
74LCX540FT
|
Avnet Americas | PB-F LCX TSSOP 20 CMOS LOGIC - Tape and Reel (Alt: 74LCX540FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1744 | Buy Now |
DISTI #
757-74LCX540FT
|
Mouser Electronics | Buffers & Line Drivers Pb-F LCX TSSOP 20 CMOS LOGIC RoHS: Compliant | 4524 |
|
$0.1420 / $0.8200 | Buy Now |
|
LCSC | 8 24mA 1.65V3.6V 24mA 1 TSSOP-20 Buffers Drivers Receivers Transceivers ROHS | 15 |
|
$0.3067 / $0.3233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX540FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX540FT
Toshiba America Electronic Components
74LCX Series Octal Bus Buffer (3-State, Inverted)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX540FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX540FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX540DTG | onsemi | $0.6253 | Low Voltage CMOS Octal Buffer Flow Through Pinout, TSSOP 20 LEAD, 75-TUBE | 74LCX540FT vs MC74LCX540DTG |
MC74LCX540DT | onsemi | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | 74LCX540FT vs MC74LCX540DT |
PI74LCX540L | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | 74LCX540FT vs PI74LCX540L |
SN74LVC540AQPWREP | Texas Instruments | $0.9815 | Enhanced product 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125 | 74LCX540FT vs SN74LVC540AQPWREP |
74LCX540MTC_NLX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | 74LCX540FT vs 74LCX540MTC_NLX |
74LCX540MTCX | onsemi | $0.5713 | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, TSSOP-20, 2500-REEL | 74LCX540FT vs 74LCX540MTCX |
74LCX540MTC_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | 74LCX540FT vs 74LCX540MTC_NL |
74LCX540MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | 74LCX540FT vs 74LCX540MTCX_NL |
CLVC540AQPWRG4Q1 | Texas Instruments | Check for Price | Automotive 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-TSSOP -40 to 125 | 74LCX540FT vs CLVC540AQPWRG4Q1 |