-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J9506
|
Newark | Or Gate, 2 I/P, -40 To 85Deg C, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dqfn-Ep, Product Range:74Lcx32, Logic Ic Family:74Lcx, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi 74LCX32BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2470 | Buy Now |
DISTI #
74LCX32BQXCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DQFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3452 In Stock |
|
$0.1834 / $0.4600 | Buy Now |
DISTI #
74LCX32BQX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX32BQX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1819 / $0.2171 | Buy Now |
DISTI #
74LCX32BQX
|
Avnet Americas | OR Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R - Tape and Reel (Alt: 74LCX32BQX) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 62370 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
512-74LCX32BQX
|
Mouser Electronics | Logic Gates Quad 2-Input OR Gate with 5V Tolerant RoHS: Compliant | 2834 |
|
$0.1850 / $0.6500 | Buy Now |
|
Future Electronics | 74LCX Series 5 V Surface Mount Low Voltage Hex Inverter - DQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1800 / $0.1920 | Buy Now |
|
Bristol Electronics | 771 |
|
RFQ | ||
|
Rochester Electronics | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 2887 |
|
$0.1818 / $0.2139 | Buy Now |
DISTI #
74LCX32BQX
|
TME | IC: digital, OR, Ch: 4, IN: 2, SMD, QFN14, 2÷3.6VDC, -40÷85°C, 10uA, LCX Min Qty: 1 | 0 |
|
$0.3290 / $0.6150 | RFQ |
DISTI #
74LCX32BQX
|
Avnet Asia | OR Gate 4-Element 2-IN CMOS 14-Pin DQFN EP T/R (Alt: 74LCX32BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX32BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX32BQX
onsemi
Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |