Part Details for 74LCX32374GX by Fairchild Semiconductor Corporation
Overview of 74LCX32374GX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX32374GX
74LCX32374GX CAD Models
74LCX32374GX Part Data Attributes
|
74LCX32374GX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX32374GX
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 170000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm |
Alternate Parts for 74LCX32374GX
This table gives cross-reference parts and alternative options found for 74LCX32374GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX32374GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH32374AEC-S | IC LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LCX32374GX vs 74LVCH32374AEC-S |
74LVCH32374AEC/G,5 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | 74LCX32374GX vs 74LVCH32374AEC/G,5 |
74LVCH32374AEC,518 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | 74LCX32374GX vs 74LVCH32374AEC,518 |
935264449518 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.5 X 5.5 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LCX32374GX vs 935264449518 |
SN74LVC32374AZKER | 32-Bit Edge-Triggered D-Type Flip-Flop 96-LFBGA -40 to 85 | Texas Instruments | 74LCX32374GX vs SN74LVC32374AZKER |
74LVCH32374AEC,551 | 74LVCH32374A - 32-bit edge-triggered D-type flip-flop with 5 V tolerant inputs/outputs; 3-state BGA 96-Pin | NXP Semiconductors | 74LCX32374GX vs 74LVCH32374AEC,551 |
SN74LVCH32374AGKE | LVC/LCX/Z SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 | Texas Instruments | 74LCX32374GX vs SN74LVCH32374AGKE |
935264449551 | IC LVC/LCX/Z SERIES, 32 1-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.5 X 5.5 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, FBGA-96, Bus Driver/Transceiver | NXP Semiconductors | 74LCX32374GX vs 935264449551 |
IDT74LVCH32374ABF | Bus Driver, LVC/LCX/Z Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | 74LCX32374GX vs IDT74LVCH32374ABF |