Part Details for 74LCX273MSA by National Semiconductor Corporation
Overview of 74LCX273MSA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX273MSA
74LCX273MSA CAD Models
74LCX273MSA Part Data Attributes
|
74LCX273MSA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX273MSA
National Semiconductor Corporation
IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm |
Alternate Parts for 74LCX273MSA
This table gives cross-reference parts and alternative options found for 74LCX273MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX273MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC273DB,112 | 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger SSOP2 20-Pin | NXP Semiconductors | 74LCX273MSA vs 74LVC273DB,112 |
IDT74LVC273APY | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | 74LCX273MSA vs IDT74LVC273APY |
74LVC273DB,112 | 74LVC273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SSOP2 20-Pin | Nexperia | 74LCX273MSA vs 74LVC273DB,112 |
74LVC273APY8 | SSOP-20, Reel | Integrated Device Technology Inc | 74LCX273MSA vs 74LVC273APY8 |
74LVC273APYG | SSOP-20, Tube | Integrated Device Technology Inc | 74LCX273MSA vs 74LVC273APYG |
IDT74LVC273APYG8 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | 74LCX273MSA vs IDT74LVC273APYG8 |