Part Details for 74LCX244BQX by Fairchild Semiconductor Corporation
Overview of 74LCX244BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX244BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX244BQX-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES, 2- Min Qty: 1042 Container: Bulk MARKETPLACE PRODUCT |
19600 In Stock |
|
$0.2900 | Buy Now |
|
Bristol Electronics | 3748 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DQFN-20 | 2773 |
|
$0.2316 / $0.5559 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DQFN-20 | 2998 |
|
$0.3243 / $0.9265 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 19600 |
|
$0.2472 / $0.2908 | Buy Now |
|
ComSIT USA | LOW VOLTAGE BUFFER/LINE DRIVER WITH 5V TOLERANT INPUTS AND OUTPUTS Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20 RoHS: Compliant | Europe - 2740 |
|
RFQ |
Part Details for 74LCX244BQX
74LCX244BQX CAD Models
74LCX244BQX Part Data Attributes:
|
74LCX244BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX244BQX
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, LEAD FREE, MO-241AC, DQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 4.50 MM, LEAD FREE, MO-241AC, DQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD,DQFN,JEDEC MO-241,2.5X4.5MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LCX244BQX
This table gives cross-reference parts and alternative options found for 74LCX244BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX244BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX244BQ | Bus Driver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, MO-241, DQFN-20 | Fairchild Semiconductor Corporation | 74LCX244BQX vs 74LCX244BQ |
SN74LVC244ARGYR | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-VQFN -40 to 125 | Texas Instruments | 74LCX244BQX vs SN74LVC244ARGYR |
74LVCH244ABQ,115 | 74LVC(H)244A - Octal buffer/line driver; 3-state QFN 20-Pin | NXP Semiconductors | 74LCX244BQX vs 74LVCH244ABQ,115 |
74LVC244ABQ | Bus Driver | Nexperia | 74LCX244BQX vs 74LVC244ABQ |
74LVC244ABQ | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | NXP Semiconductors | 74LCX244BQX vs 74LVC244ABQ |
74LVC244ABQ-Q100X | 74LVC244A-Q100; 74LVCH244A-Q100 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin | Nexperia | 74LCX244BQX vs 74LVC244ABQ-Q100X |
SN74LVC244ARGYRG4 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-VQFN -40 to 125 | Texas Instruments | 74LCX244BQX vs SN74LVC244ARGYRG4 |
74LVC244ABQ,115 | 74LVC(H)244A - Octal buffer/line driver; 3-state QFN 20-Pin | NXP Semiconductors | 74LCX244BQX vs 74LVC244ABQ,115 |
74LCX244BQX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 3000-REEL | onsemi | 74LCX244BQX vs 74LCX244BQX |
74LVCH244ABQ | Bus Driver | Nexperia | 74LCX244BQX vs 74LVCH244ABQ |