-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 1080-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX240WM by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX240WM
|
Avnet Americas | Buffer / Line Driver, Inverting, 74LCX240, 1 Element, 2 V to 3.6 V, 20 Pins, SOIC - Rail/Tube (Alt: ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
59400 Partner Stock |
|
$0.2460 / $0.2700 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 23212 |
|
$0.3868 / $0.4550 | Buy Now |
DISTI #
74LCX240WM
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, SMD, SO20-W, LCX Min Qty: 1 | 0 |
|
$0.3060 / $0.7640 | RFQ |
DISTI #
74LCX240WM
|
EBV Elektronik | Buffer Line Driver Inverting 74LCX240 1 Element 2 V to 36 V 20 Pins SOIC (Alt: 74LCX240WM) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 143 Weeks, 0 Days | EBV - 2160 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 59400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX240WM
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX240WM
onsemi
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 1080-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20W | |
Package Description | SO-20 | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LCX240WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX240WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC240AD,118 | Nexperia | $0.5219 | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting;n 3-state@en-us SOP 20-Pin | 74LCX240WM vs 74LVC240AD,118 |
74LCX240WMX | onsemi | Check for Price | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 1000-REEL | 74LCX240WM vs 74LCX240WMX |