Part Details for 74LCX16646MTD by onsemi
Results Overview of 74LCX16646MTD by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX16646MTD Information
74LCX16646MTD by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LCX16646MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX16646MTD
|
Avnet Americas | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W Rail - Rail/Tube (Alt: 74LCX16646MTD) RoHS: Compliant Min Qty: 447 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
1755 Partner Stock |
|
$1.4535 / $1.6393 | Buy Now |
DISTI #
85958729
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W Tube RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 1601 | Americas - 9814 |
|
$1.9125 / $2.1125 | Buy Now |
DISTI #
85960689
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W Tube RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 1901 | Americas - 6380 |
|
$1.9125 / $2.1125 | Buy Now |
DISTI #
85962394
|
Verical | Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP W Tube RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2001 | Americas - 638 |
|
$1.9125 / $2.1125 | Buy Now |
|
Rochester Electronics | Low-Voltage 16-Bit Transceiver/Register with 5V Tolerant Inputs and Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16832 |
|
$1.5300 / $1.8000 | Buy Now |
|
Flip Electronics | Stock, ship today | 1755 |
|
RFQ |
Part Details for 74LCX16646MTD
74LCX16646MTD CAD Models
74LCX16646MTD Part Data Attributes
|
74LCX16646MTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX16646MTD
onsemi
Low Voltage 16-Bit Transceiver/Register with 5V Tolerant Inputs and Outputs, TSSOP-56, 3400-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-56 | |
Package Description | TSSOP-56 | |
Manufacturer Package Code | 948BR | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |