Part Details for 74LCX16543MTD by Fairchild Semiconductor Corporation
Overview of 74LCX16543MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX16543MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX16543MTD-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56TSSOP Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2776 In Stock |
|
$1.5200 | Buy Now |
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Quest Components | IC,BUS TRANSCEIVER,DUAL,8-BIT,LCX-CMOS,TSSOP,56PIN,PLASTIC | 12 |
|
$0.3375 / $0.4050 | Buy Now |
|
Rochester Electronics | 74LCX16543 - Low-Voltage 16-Bit Registered Transceiver with 5V-Tolerant Inputs and Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8011 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for 74LCX16543MTD
74LCX16543MTD CAD Models
74LCX16543MTD Part Data Attributes
|
74LCX16543MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX16543MTD
Fairchild Semiconductor Corporation
Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, MO-153, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | 56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74LCX16543MTD
This table gives cross-reference parts and alternative options found for 74LCX16543MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16543MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX16543MTD | Rochester Electronics LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | 74LCX16543MTD vs 74LCX16543MTD |
MC74LCX16543DTR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | 74LCX16543MTD vs MC74LCX16543DTR2 |
74LCX16543MTDX | Fairchild Semiconductor Corporation | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | 74LCX16543MTD vs 74LCX16543MTDX |
MC74LCX16543DT | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | 74LCX16543MTD vs MC74LCX16543DT |
MC74LCX16543DT | Motorola Semiconductor Products | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, PLASTIC, TSSOP-56 | 74LCX16543MTD vs MC74LCX16543DT |
IDT74LVC16543APA8 | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 | 74LCX16543MTD vs IDT74LVC16543APA8 |
74LCX16543MTD | onsemi | Check for Price | Low Voltage 16-Bit Registered Transceiver with 5V-Tolerant Inputs and Outputs, TSSOP-56, 3400-TUBE | 74LCX16543MTD vs 74LCX16543MTD |
CD74LCX16543MT | Harris Semiconductor | Check for Price | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | 74LCX16543MTD vs CD74LCX16543MT |
MC74LCX16543DTR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | 74LCX16543MTD vs MC74LCX16543DTR2 |