Datasheets
74LCX16240MTDX_NL by: Fairchild Semiconductor Corporation

Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48

Part Details for 74LCX16240MTDX_NL by Fairchild Semiconductor Corporation

Overview of 74LCX16240MTDX_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for 74LCX16240MTDX_NL

74LCX16240MTDX_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LCX16240MTDX_NL Part Data Attributes

74LCX16240MTDX_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74LCX16240MTDX_NL Fairchild Semiconductor Corporation Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48
JESD-609 Code e3
Length 12.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 2
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 4.5 ns
Propagation Delay (tpd) 5.4 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Alternate Parts for 74LCX16240MTDX_NL

This table gives cross-reference parts and alternative options found for 74LCX16240MTDX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX16240MTDX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC16240ADGG Bus Driver Nexperia 74LCX16240MTDX_NL vs 74LVC16240ADGG
VCH16240DGG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LCX16240MTDX_NL vs VCH16240DGG-T
74LVC16240ADGG,518 74LVC16240A - 16-bit buffer/line driver with 5V tolerant inputs/outputs; inverting; 3-state@en-us TSSOP 48-Pin Nexperia 74LCX16240MTDX_NL vs 74LVC16240ADGG,518
MC74LCX16240DT LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 onsemi 74LCX16240MTDX_NL vs MC74LCX16240DT
MC74LCX16240ADTR2 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 onsemi 74LCX16240MTDX_NL vs MC74LCX16240ADTR2
MC74LCX16240ADTR2 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 Motorola Mobility LLC 74LCX16240MTDX_NL vs MC74LCX16240ADTR2
IDT74LVCH16240APA8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74LCX16240MTDX_NL vs IDT74LVCH16240APA8
935235110118 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Nexperia 74LCX16240MTDX_NL vs 935235110118
TC74LCX16240AFT(ELP) IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX16240MTDX_NL vs TC74LCX16240AFT(ELP)
HD74LVC16240T LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 Renesas Electronics Corporation 74LCX16240MTDX_NL vs HD74LVC16240T
Part Number Description Manufacturer Compare
TC74LCXZ16240FT IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX16240MTDX_NL vs TC74LCXZ16240FT
RD74LVC16240BTEL LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 X 12.50 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48 Renesas Electronics Corporation 74LCX16240MTDX_NL vs RD74LVC16240BTEL
74LVCZ16240ADGGRG4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments 74LCX16240MTDX_NL vs 74LVCZ16240ADGGRG4
74LVC16240ADGG,518 74LVC16240A - 16-bit buffer/line driver with 5V tolerant inputs/outputs; inverting; 3-state@en-us TSSOP 48-Pin Nexperia 74LCX16240MTDX_NL vs 74LVC16240ADGG,518
TC74LCX16240AFT(ELP) IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74LCX16240MTDX_NL vs TC74LCX16240AFT(ELP)
IDT74LVCH16240APA8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74LCX16240MTDX_NL vs IDT74LVCH16240APA8
MC74LCX16240DTR2 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi 74LCX16240MTDX_NL vs MC74LCX16240DTR2
74LVCH16240ADGG IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LCX16240MTDX_NL vs 74LVCH16240ADGG
74LVC16240ADGG-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74LCX16240MTDX_NL vs 74LVC16240ADGG-T
MC74LCX16240ADTR2 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 onsemi 74LCX16240MTDX_NL vs MC74LCX16240ADTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX16240MTDX_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX16240MTDX_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74LCX16240MTDX_NL would you like to use for your alert(s)?
  • Please alert me when 74LCX16240MTDX_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX16240MTDX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX16240MTDX_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX16240MTDX_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX16240MTDX_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX16240MTDX_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: