Part Details for 74LCX157MTCX by Fairchild Semiconductor Corporation
Overview of 74LCX157MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX157MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4275 |
|
RFQ | ||
|
Bristol Electronics | 2331 |
|
RFQ | ||
|
Bristol Electronics | 1396 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LVC-CMOS, 16 Pin, Plastic, TSSOP | 3420 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LVC-CMOS, 16 Pin, Plastic, TSSOP | 1592 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LVC-CMOS, 16 Pin, Plastic, TSSOP | 1530 |
|
$0.1280 / $0.2400 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LVC-CMOS, 16 Pin, Plastic, TSSOP | 784 |
|
$0.2400 / $0.8000 | Buy Now |
|
Rochester Electronics | 74LCX157 - Low Voltage Quad 2-Input Multiplexer with 5 V Tolerant Inputs RoHS: Compliant Status: Active Min Qty: 1 | 55829 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.6300 / $0.9600 | Buy Now |
Part Details for 74LCX157MTCX
74LCX157MTCX CAD Models
74LCX157MTCX Part Data Attributes
|
74LCX157MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX157MTCX
Fairchild Semiconductor Corporation
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX157MTCX
This table gives cross-reference parts and alternative options found for 74LCX157MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX157MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC157APW,118 | 74LVC157A - Quad 2-input multiplexer@en-us TSSOP 16-Pin | Nexperia | 74LCX157MTCX vs 74LVC157APW,118 |
74LCX157MTC | Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, TSSOP-16, 2350-TUBE | onsemi | 74LCX157MTCX vs 74LCX157MTC |
74LVC157APW | Multiplexer | Nexperia | 74LCX157MTCX vs 74LVC157APW |
74LCX157FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | 74LCX157MTCX vs 74LCX157FT |
MC74LCX157DT | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | 74LCX157MTCX vs MC74LCX157DT |
IDT74LVC157AP | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | 74LCX157MTCX vs IDT74LVC157AP |
935260900118 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | 74LCX157MTCX vs 935260900118 |
SN74LVC157PW | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | 74LCX157MTCX vs SN74LVC157PW |
MC74LCX157DTG | Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE | onsemi | 74LCX157MTCX vs MC74LCX157DTG |
74LVC157APW-T | Multiplexer | Nexperia | 74LCX157MTCX vs 74LVC157APW-T |