-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, SOIC-16, 960-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX157M
|
Avnet Americas | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Rail - Rail/Tube (Alt: 74LCX157M) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
58897 Partner Stock |
|
$0.5159 / $0.5267 | Buy Now |
DISTI #
V36:1790_06297359
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 99 Weeks Date Code: 2140 | Americas - 65 |
|
$0.5111 | Buy Now |
DISTI #
85958588
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 522 Package Multiple: 1 Date Code: 1601 | Americas - 55680 |
|
$0.6788 / $0.7186 | Buy Now |
DISTI #
85960314
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 522 Package Multiple: 1 Date Code: 1701 | Americas - 26880 |
|
$0.6788 / $0.7186 | Buy Now |
DISTI #
85959020
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 522 Package Multiple: 1 Date Code: 1901 | Americas - 16280 |
|
$0.6788 / $0.7186 | Buy Now |
DISTI #
59813377
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 65 Package Multiple: 65 Date Code: 2140 | Americas - 65 |
|
$0.5111 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 98840 |
|
$0.5430 / $0.6388 | Buy Now |
|
Flip Electronics | Stock, ship today | 58897 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX157M
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX157M
onsemi
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs, SOIC-16, 960-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-16 | |
Package Description | SOIC-16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |