-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0810
|
Newark | Ic, Sm, Logic, 74Lcx, Decoder, Logic Family/Base Number:74Lcx138, Logic Type:Decoder, No. Of Outputs:8Outputs, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Logicrohs Compliant: Yes |Onsemi 74LCX138MTCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 274 |
|
$0.3620 | Buy Now |
DISTI #
74LCX138MTCXCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4564 In Stock |
|
$0.2295 / $1.1300 | Buy Now |
DISTI #
74LCX138MTCX
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin WTSSOP T/R - Tape and Reel (Alt: 74LCX138MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-74LCX138MTCX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Decode/Demult RoHS: Compliant | 5200 |
|
$0.2290 / $0.4700 | Buy Now |
DISTI #
P40:2555_16812419
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Europe - 2500 |
|
$0.2120 / $0.5213 | Buy Now |
DISTI #
V36:1790_06297318
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2406 | Americas - 2500 |
|
$0.2236 / $0.2373 | Buy Now |
DISTI #
V79:2366_17793589
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2146 | Americas - 36 |
|
$0.2036 / $0.3911 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage 1-of-8 Decoder/Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs | 0 |
|
$0.2216 / $0.2481 | Buy Now |
DISTI #
75726161
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2146 | Americas - 36 |
|
$0.2036 / $0.3483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX138MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX138MTCX
onsemi
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Manufacturer Package Code | 948AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX138MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX138MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935260747118 | Nexperia | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | 74LCX138MTCX vs 935260747118 |
MC74LCX138DTG | onsemi | $0.2815 | Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | 74LCX138MTCX vs MC74LCX138DTG |
74LVC138APW,118 | Nexperia | $0.2372 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | 74LCX138MTCX vs 74LVC138APW,118 |
74LVC138APW/T3 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | 74LCX138MTCX vs 74LVC138APW/T3 |
SN74LVC138PW | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 74LCX138MTCX vs SN74LVC138PW |
935260747112 | Nexperia | Check for Price | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | 74LCX138MTCX vs 935260747112 |
74LVC138APW,112 | Nexperia | $0.1622 | 74LVC138A - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | 74LCX138MTCX vs 74LVC138APW,112 |
HD74LVC138TELL-E | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | 74LCX138MTCX vs HD74LVC138TELL-E |
MC74LCX138DT | onsemi | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | 74LCX138MTCX vs MC74LCX138DT |
74LCX138TTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | 74LCX138MTCX vs 74LCX138TTR |