Part Details for 74LCX126MTCX by onsemi
Results Overview of 74LCX126MTCX by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX126MTCX Information
74LCX126MTCX by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LCX126MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6402
|
Newark | Buffer, Quad, Tri-State, Tssop-14, Logic Family/Base Number:74Lcx126, Logic Device Type:Buffer, No... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 912 |
|
$0.2000 / $0.7900 | Buy Now |
DISTI #
34C2203
|
Newark | Ic, buffer/Driver, single,4-Bit, lcx/Lvc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi 74LC... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1670 | Buy Now |
DISTI #
74LCX126MTCXCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6851 In Stock |
|
$0.1211 / $0.7600 | Buy Now |
DISTI #
74LCX126MTCX
|
Avnet Americas | Buffer, Non Inverting, Quad, 1 Input, 14 Pins, TSSOP, 74LCX126 - Tape and Reel (Alt: 74LCX126MTCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 65000 Factory Stock |
|
$0.1218 / $0.1366 | Buy Now |
DISTI #
512-74LCX126MTCX
|
Mouser Electronics | Buffers & Line Drivers LV Quad Buffer 5V Tolerant I/O RoHS: Compliant | 3083 |
|
$0.1250 / $0.7600 | Buy Now |
|
Future Electronics | 74LCX Series 3.6 V Low Voltage Quad Buffer with 5V Tolerant Inputs and Output RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel |
2500 Reel |
|
$0.1110 / $0.1160 | Buy Now |
|
Onlinecomponents.com | Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs RoHS: Compliant | 0 |
|
$0.1161 / $0.1327 | Buy Now |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO14 | 89 |
|
$0.1654 / $0.2481 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1144 / $0.1346 | Buy Now |
DISTI #
74LCX126MTCX
|
TME | IC: digital, buffer,non-inverting, Ch: 4, SMD, TSSOP14, LCX Min Qty: 1 | 219 |
|
$0.1650 / $0.7020 | Buy Now |
Part Details for 74LCX126MTCX
74LCX126MTCX CAD Models
74LCX126MTCX Part Data Attributes
|
74LCX126MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX126MTCX
onsemi
Low Voltage Quad Buffer with 5V tolerant Inputs and Outputs, TSSOP-14 WB, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE HIGH | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX126MTCX
This table gives cross-reference parts and alternative options found for 74LCX126MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX126MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC126APW,112 | NXP Semiconductors | Check for Price | 74LVC126A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state TSSOP 14-Pin | 74LCX126MTCX vs 74LVC126APW,112 |
74LVC126APW | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | 74LCX126MTCX vs 74LVC126APW |
74LVC126APWDH-T | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 74LCX126MTCX vs 74LVC126APWDH-T |
PI74LVC125AL | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 | 74LCX126MTCX vs PI74LVC125AL |
SN74LVC126PWLE | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 74LCX126MTCX vs SN74LVC126PWLE |
74LVC126APW-T | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14, | 74LCX126MTCX vs 74LVC126APW-T |
MC74LCX125DT | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | 74LCX126MTCX vs MC74LCX125DT |
74LVC126ATTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | 74LCX126MTCX vs 74LVC126ATTR |