Part Details for 74LCX10MTCX by Fairchild Semiconductor Corporation
Overview of 74LCX10MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74LCX10MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 365 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | 292 |
|
$0.1800 / $0.9000 | Buy Now | |
|
Rochester Electronics | 74LCX10 - Low Voltage Triple 3-Input NAND Gate with 5V Tolerant Inputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 41979 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for 74LCX10MTCX
74LCX10MTCX CAD Models
74LCX10MTCX Part Data Attributes:
|
74LCX10MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX10MTCX
Fairchild Semiconductor Corporation
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX10MTCX
This table gives cross-reference parts and alternative options found for 74LCX10MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX10MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC10APW,118 | 74LVC10A - Triple 3-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74LCX10MTCX vs 74LVC10APW,118 |
935260748118 | IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LCX10MTCX vs 935260748118 |
74LVC10APWDH | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | NXP Semiconductors | 74LCX10MTCX vs 74LVC10APWDH |
935260748112 | IC ALVC/VCX/A SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74LCX10MTCX vs 935260748112 |
74LVC10APWDH-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LCX10MTCX vs 74LVC10APWDH-T |
N74LVC10PW | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 74LCX10MTCX vs N74LVC10PW |
935260748118 | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74LCX10MTCX vs 935260748118 |
74LVC10APW | NAND Gate | Nexperia | 74LCX10MTCX vs 74LVC10APW |
74LCX10MTCX | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX10MTCX vs 74LCX10MTCX |
74LCX10MTC | NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX10MTCX vs 74LCX10MTC |