Part Details for 74LCX10M by Fairchild Semiconductor Corporation
Overview of 74LCX10M by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74LCX10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2997 |
|
RFQ | ||
|
Quest Components | 1930 |
|
$0.2012 / $0.5030 | Buy Now | |
|
Rochester Electronics | 74LCX10 - Low Voltage Triple 3-Input NAND Gate with 5V Tolerant Inputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15350 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for 74LCX10M
74LCX10M CAD Models
74LCX10M Part Data Attributes:
|
74LCX10M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX10M
Fairchild Semiconductor Corporation
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.9 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX10M
This table gives cross-reference parts and alternative options found for 74LCX10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC10ADTG4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LCX10M vs SN74LVC10ADTG4 |
SN74LVC10ADE4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 74LCX10M vs SN74LVC10ADE4 |
74LVC10AD | NAND Gate | Nexperia | 74LCX10M vs 74LVC10AD |
SN74LVC10ANSRE4 | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | 74LCX10M vs SN74LVC10ANSRE4 |
74LCX10MX | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 74LCX10M vs 74LCX10MX |
SN74LVC10ADR | Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 | Texas Instruments | 74LCX10M vs SN74LVC10ADR |
SN74LVC10ADT | Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 | Texas Instruments | 74LCX10M vs SN74LVC10ADT |
935260743112 | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74LCX10M vs 935260743112 |
SN74LVC10AD | Three-channel, three-input, 1.1V to 3.6V NAND gates 14-SOIC -40 to 125 | Texas Instruments | 74LCX10M vs SN74LVC10AD |
935260743118 | NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 74LCX10M vs 935260743118 |