Part Details for 74LCX08M by Fairchild Semiconductor Corporation
Overview of 74LCX08M by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX08M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX08M-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 712 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8800 In Stock |
|
$0.4200 | Buy Now |
|
Bristol Electronics | 408 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 55 |
|
$0.2250 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,LCX-CMOS,SOP,14PIN,PLASTIC | 352 |
|
$0.1710 / $0.5700 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,LCX-CMOS,SOP,14PIN,PLASTIC | 96 |
|
$0.4800 / $0.8000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,LCX-CMOS,SOP,14PIN,PLASTIC | 44 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,LCX-CMOS,SOP,14PIN,PLASTIC | 44 |
|
$0.7650 / $1.2750 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT AND,LCX-CMOS,SOP,14PIN,PLASTIC | 24 |
|
$0.4590 / $0.7650 | Buy Now |
|
Rochester Electronics | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 41931 |
|
$0.3446 / $0.4054 | Buy Now |
|
ComSIT USA | LOW VOLTAGE QUAD 2-INPUT AND GATE WITH 5V TOLERANT INPUTS AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for 74LCX08M
74LCX08M CAD Models
74LCX08M Part Data Attributes
|
74LCX08M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX08M
Fairchild Semiconductor Corporation
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX08M
This table gives cross-reference parts and alternative options found for 74LCX08M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LCX08SJ | Fairchild Semiconductor Corporation | Check for Price | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | 74LCX08M vs 74LCX08SJ |
MC74LCX08M | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | 74LCX08M vs MC74LCX08M |
74LCX08SJX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 74LCX08M vs 74LCX08SJX_NL |
74LCX08M | onsemi | $0.1393 | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 1100-TUBE | 74LCX08M vs 74LCX08M |
74LCX08MX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74LCX08M vs 74LCX08MX_NL |
MC74LCX08MELG | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | 74LCX08M vs MC74LCX08MELG |
MC74LCX08DR2G | onsemi | $0.3287 | Low Voltage Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL | 74LCX08M vs MC74LCX08DR2G |
74LCX08MX | onsemi | $0.2113 | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, SOIC-14, 2500-REEL | 74LCX08M vs 74LCX08MX |
74LCX08SJX | onsemi | Check for Price | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2000-REEL | 74LCX08M vs 74LCX08SJX |