Logic
74LCX04TTR
STMicroelectronics
Description: LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14

Overview of 74LCX04TTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 74LCX04TTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 2985
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
  • 2,335 $0.1125
$0.1125 / $0.7500 Buy Now
Quest Components Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, TSSOP 6482
  • 1 $0.3300
  • 1,300 $0.1375
  • 5,819 $0.1210
$0.1210 / $0.3300 Buy Now
Quest Components Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, TSSOP 2388
  • 1 $1.0000
  • 168 $0.2000
  • 2,001 $0.1500
$0.1500 / $1.0000 Buy Now
ComSIT USA LOW VOLTAGE CMOS HEX INVERTER WITH 5V TOLERANT INPUTS Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Stock EU - 2500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 74LCX04TTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LCX04TTR by STMicroelectronics

74LCX04TTR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LCX04TTR
    STMicroelectronics
    LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14
    VS

Alternate Parts for 74LCX04TTR

This table gives cross-reference parts and alternative options found for 74LCX04TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX04TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX04MTCX Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LCX04TTR vs 74LCX04MTCX
MC74LCX04DT LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74LCX04TTR vs MC74LCX04DT
74LCX04MTCX_NL Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LCX04TTR vs 74LCX04MTCX_NL
74LCX04MTCX IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate National Semiconductor Corporation 74LCX04TTR vs 74LCX04MTCX
74LCX04MTCX Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2500-REEL onsemi 74LCX04TTR vs 74LCX04MTCX
MC74LCX04DTR2 LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC 74LCX04TTR vs MC74LCX04DTR2
74LCX04T LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics 74LCX04TTR vs 74LCX04T
74LCX04MTC Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LCX04TTR vs 74LCX04MTC
74LCX04MTCX LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Texas Instruments 74LCX04TTR vs 74LCX04MTCX
74LCX04MTC Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2350-TUBE onsemi 74LCX04TTR vs 74LCX04MTC
Part Number Description Manufacturer Compare
74LCX04MTCX Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2500-REEL onsemi 74LCX04TTR vs 74LCX04MTCX
74ALVC04PW,118 74ALVC04 - Hex inverter TSSOP 14-Pin NXP Semiconductors 74LCX04TTR vs 74ALVC04PW,118
74LCX04T LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics 74LCX04TTR vs 74LCX04T
74LCX04MTC Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2350-TUBE onsemi 74LCX04TTR vs 74LCX04MTC
935269714112 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74LCX04TTR vs 935269714112
74LCX04MTCX_NL Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LCX04TTR vs 74LCX04MTCX_NL
935269714118 IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 74LCX04TTR vs 935269714118
74LCX04MTCX Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LCX04TTR vs 74LCX04MTCX
74LCX04MTC Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation 74LCX04TTR vs 74LCX04MTC

Related Parts for 74LCX04TTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LCX04TTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LCX04TTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74LCX04TTR would you like to use for your alert(s)?
  • Please alert me when 74LCX04TTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LCX04TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LCX04TTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LCX04TTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LCX04TTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LCX04TTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: