Part Details for 74LCX04FT by Toshiba America Electronic Components
Overview of 74LCX04FT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 74LCX04FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX04FTCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11293 In Stock |
|
$0.1003 / $0.4500 | Buy Now |
DISTI #
74LCX04FT
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX04FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
$0.0884 / $0.0948 | Buy Now |
DISTI #
757-74LCX04FT
|
Mouser Electronics | Inverters Pb-F LCX TSSOP 14 CMOS LOGIC RoHS: Compliant | 3734 |
|
$0.1000 / $0.4500 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2472 / $0.8240 | Buy Now | |
|
ComSIT USA | LOW-VOLTAGE HEX INVERTER WITH 5-V TOLERANT INPUTS AND OUTPUTS Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
|
LCSC | 6 5.2ns3.3V50pF 10uA 1.65V3.6V TSSOP-14 Inverters ROHS | 38 |
|
$0.1288 / $0.1714 | Buy Now |
Part Details for 74LCX04FT
74LCX04FT CAD Models
74LCX04FT Part Data Attributes:
|
74LCX04FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX04FT
Toshiba America Electronic Components
74LCX Series Hex Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |