Part Details for 74LCX00MX by National Semiconductor Corporation
Results Overview of 74LCX00MX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LCX00MX Information
74LCX00MX by National Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LCX00MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 61107 |
|
RFQ |
Part Details for 74LCX00MX
74LCX00MX CAD Models
74LCX00MX Part Data Attributes
|
74LCX00MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX00MX
National Semiconductor Corporation
IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LCX00MX
This table gives cross-reference parts and alternative options found for 74LCX00MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX00MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74LCX00FNEL | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | 74LCX00MX vs TC74LCX00FNEL |
74LVC00D | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDSO14, | 74LCX00MX vs 74LVC00D |
SN74LVC00ANSRG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOP -40 to 125 | 74LCX00MX vs SN74LVC00ANSRG4 |
MC74LCX00MELG | onsemi | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14, Gate | 74LCX00MX vs MC74LCX00MELG |
N74LVC00AD-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | 74LCX00MX vs N74LVC00AD-T |
MC74LCX00M | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | 74LCX00MX vs MC74LCX00M |
SN74LVC00ADRG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125 | 74LCX00MX vs SN74LVC00ADRG4 |
74LCX00M | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 74LCX00MX vs 74LCX00M |
HD74LVC00RP | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | 74LCX00MX vs HD74LVC00RP |