Part Details for 74LCX00MTCX by Fairchild Semiconductor Corporation
Overview of 74LCX00MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX00MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14258 |
|
RFQ | ||
|
Bristol Electronics | 226 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 7774 |
|
$0.2060 / $0.6865 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 7733 |
|
$0.1510 / $0.4119 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 112 |
|
$0.4119 / $0.6865 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LVC-CMOS, 14 Pin, Plastic, TSSOP | 26 |
|
$0.3780 / $0.8400 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$0.1785 / $0.2100 | Buy Now |
|
ComSIT USA | LOW VOLTAGE QUAD 2-INPUT NAND GATE WITH 5V TOLERANT INPUTS NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 121 |
|
RFQ | |
|
Win Source Electronics | IC GATE NAND 4CH 2-INP 14-TSSOP | 177800 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for 74LCX00MTCX
74LCX00MTCX CAD Models
74LCX00MTCX Part Data Attributes
|
74LCX00MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX00MTCX
Fairchild Semiconductor Corporation
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LCX00MTCX
This table gives cross-reference parts and alternative options found for 74LCX00MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX00MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC00AQPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX00MTCX vs SN74LVC00AQPWREP |
74LCX00T | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX00MTCX vs 74LCX00T |
74LCX00MTC | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX00MTCX vs 74LCX00MTC |
TC74LCX00FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX00MTCX vs TC74LCX00FT |
V62/04652-01YE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX00MTCX vs V62/04652-01YE |
74LCX00FT | 74LCX Series Quad 2-Input NAND Gate | Toshiba America Electronic Components | 74LCX00MTCX vs 74LCX00FT |
TC74LCX00FT(EL) | IC 2-INP NAND GATE QUAD 14-TSSOP | Toshiba America Electronic Components | 74LCX00MTCX vs TC74LCX00FT(EL) |
74LCX00MTCX_NL | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX00MTCX vs 74LCX00MTCX_NL |
MC74LCX00DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | onsemi | 74LCX00MTCX vs MC74LCX00DTR2 |
SN74LVC00AQPWRQ1 | Automotive four-channel, two-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX00MTCX vs SN74LVC00AQPWRQ1 |