Part Details for 74LCX00M by Fairchild Semiconductor Corporation
Overview of 74LCX00M by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX00M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LCX00M-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 846 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
58235 In Stock |
|
$0.3500 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LCX-CMOS,SOP,14PIN,PLASTIC | 378 |
|
$0.3080 / $0.6600 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,LCX-CMOS,SOP,14PIN,PLASTIC | 41 |
|
$0.6300 / $1.0500 | Buy Now |
|
Rochester Electronics | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 58235 |
|
$0.2901 / $0.3413 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 399 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for 74LCX00M
74LCX00M CAD Models
74LCX00M Part Data Attributes
|
74LCX00M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX00M
Fairchild Semiconductor Corporation
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74LCX00M
This table gives cross-reference parts and alternative options found for 74LCX00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX00DR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | 74LCX00M vs MC74LCX00DR2 |
74LVC00D-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | 74LCX00M vs 74LVC00D-T |
935249960112 | Nexperia | Check for Price | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | 74LCX00M vs 935249960112 |
TC74LCX00F | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | 74LCX00M vs TC74LCX00F |
MC74LCX00DG | onsemi | Check for Price | Low Voltage CMOS Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE | 74LCX00M vs MC74LCX00DG |
SN74LVC00AD | Texas Instruments | $0.2250 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125 | 74LCX00M vs SN74LVC00AD |
74LCX00MX | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74LCX00M vs 74LCX00MX |
SN74LVC00AQDREP | Texas Instruments | Check for Price | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-SOIC -40 to 125 | 74LCX00M vs SN74LVC00AQDREP |
N74LVC00AD | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | 74LCX00M vs N74LVC00AD |