Part Details for 74LCX00FT by Toshiba America Electronic Components
Overview of 74LCX00FT by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LCX00FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LCX00FTCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
349 In Stock |
|
$0.1003 / $0.4500 | Buy Now |
DISTI #
74LCX00FT
|
Avnet Americas | NAND Gate 8-Element 2-IN CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX00FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
DISTI #
757-74LCX00FT
|
Mouser Electronics | Logic Gates Pb-F LCX TSSOP 14 CMOS LOGIC RoHS: Compliant | 5720 |
|
$0.1030 / $0.4700 | Buy Now |
|
Bristol Electronics | 1085 |
|
RFQ | ||
|
Quest Components | 868 |
|
$0.2472 / $0.8240 | Buy Now | |
DISTI #
74LCX00FT
|
Avnet Americas | NAND Gate 8-Element 2-IN CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX00FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
DISTI #
74LCX00FT(AE)
|
Avnet Asia | NAND Gate 8-Element 2-IN CMOS 14-Pin TSSOP (Alt: 74LCX00FT(AE)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
|
Chip1Cloud | IC GATE NAND 4CH 2-INP 14TSSOP | 7500 |
|
RFQ |
Part Details for 74LCX00FT
74LCX00FT CAD Models
74LCX00FT Part Data Attributes:
|
74LCX00FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX00FT
Toshiba America Electronic Components
74LCX Series Quad 2-Input NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 20 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74LCX00FT
This table gives cross-reference parts and alternative options found for 74LCX00FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX00FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX00MTCX_NL | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX00FT vs 74LCX00MTCX_NL |
V62/04652-01YE | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX00FT vs V62/04652-01YE |
MC74LCX00DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | onsemi | 74LCX00FT vs MC74LCX00DTR2 |
74LCX00T | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | STMicroelectronics | 74LCX00FT vs 74LCX00T |
74LCX00MTC | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX00FT vs 74LCX00MTC |
74LCX00MTC | Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | 74LCX00FT vs 74LCX00MTC |
TC74LCX00FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX00FT vs TC74LCX00FT |
SN74LVC00AQPWREP | Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX00FT vs SN74LVC00AQPWREP |
SN74LVC00AQPWRQ1 | Automotive four-channel, two-input, 1.1V to 3.6V NAND gates 14-TSSOP -40 to 125 | Texas Instruments | 74LCX00FT vs SN74LVC00AQPWRQ1 |