Part Details for 74LCX00CW by Fairchild Semiconductor Corporation
Overview of 74LCX00CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LCX00CW
74LCX00CW CAD Models
74LCX00CW Part Data Attributes:
|
74LCX00CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74LCX00CW
Fairchild Semiconductor Corporation
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 74LCX00CW
This table gives cross-reference parts and alternative options found for 74LCX00CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX00CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665001V9A | 4000/14000/40000 SERIES, 8-INPUT AND-OR GATE, UUC14 | Intersil Corporation | 74LCX00CW vs 5962R9665001V9A |
DM74LS132CW | NAND Gate, LS Series, 4-Func, 2-Input, TTL, WAFER | Rochester Electronics LLC | 74LCX00CW vs DM74LS132CW |
74AHC00BQ,115 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us QFN 14-Pin | Nexperia | 74LCX00CW vs 74AHC00BQ,115 |
74AHC32BQ | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74LCX00CW vs 74AHC32BQ |
74AHCT04BQ | Inverter, AHCT/VHCT/VT Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | 74LCX00CW vs 74AHCT04BQ |
5962R9577701V9A | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS | Harris Semiconductor | 74LCX00CW vs 5962R9577701V9A |
74VHC08CW | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74LCX00CW vs 74VHC08CW |
74VHC86CW | XOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | 74LCX00CW vs 74VHC86CW |
74HCT08BQ | AND Gate | Nexperia | 74LCX00CW vs 74HCT08BQ |
74AHCT32BQ | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74LCX00CW vs 74AHCT32BQ |