Part Details for 74HL33623D-T by NXP Semiconductors
Results Overview of 74HL33623D-T by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HL33623D-T Information
74HL33623D-T by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HL33623D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | BUS TRANSCEIVER, Temperature Grade: INDUSTRIAL, Terminal Form: GULL WING, No. of Terminals: 24, ... more | 162 |
|
RFQ |
Part Details for 74HL33623D-T
74HL33623D-T CAD Models
74HL33623D-T Part Data Attributes
|
74HL33623D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HL33623D-T
NXP Semiconductors
IC HL SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH MULTIPLE CENTER VCC AND GND PINS | |
Family | HL | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74HL33623D-T
This table gives cross-reference parts and alternative options found for 74HL33623D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HL33623D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HL33651D | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO28, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33651D |
74HL33623PW | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33623PW |
74HL33534DB-T | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33534DB-T |
74HL33533D | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33533D |
74HL33534PW | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33534PW |
74HL33952PW-T | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33952PW-T |
74HL33374D-T | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33374D-T |
74HL33646D-T | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO28, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33646D-T |
74HL33533D-T | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO24, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33533D-T |
74HL33623DB-T | NXP Semiconductors | Check for Price | IC HL SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | 74HL33623D-T vs 74HL33623DB-T |